Part Details for 2583860000 by Weidmüller Interface GmbH & Co. KG
Overview of 2583860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2583860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6847
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:15Mm, Cable Diameter Max:16Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583860000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 | Buy Now |
DISTI #
281-3895-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 1 Lead time: 6 Weeks Container: Bag, Bag |
7 In Stock |
|
$3.4188 / $6.1700 | Buy Now |
DISTI #
2583860000
|
Avnet Americas | Cable Sealing Element Large 15mm to 16mm Clamping Black - Bulk (Alt: 2583860000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2583860000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 15-16 LRG BK | 0 |
|
$3.5900 / $6.1600 | Order Now |
|
Onlinecomponents.com | 8 Factory Stock |
|
$3.3800 / $5.5100 | Buy Now | |
DISTI #
2583860000
|
Avnet Americas | Cable Sealing Element Large 15mm to 16mm Clamping Black - Bulk (Alt: 2583860000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 8 Factory Stock |
|
$3.3800 / $5.5100 | Buy Now |