Part Details for 2584350000 by Weidmüller Interface GmbH & Co. KG
Overview of 2584350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2584350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6880
|
Newark | Cable Grommet, Open, Tpe, Grey, Grommet Type:Open, Cable Diameter Min:28Mm, Cable Diameter Max:29Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Grey Rohs Compliant: Yes |Weidmuller 2584350000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.1600 | Buy Now |
DISTI #
4381-2584350000-ND
|
DigiKey | SEALING ELEMENT GRAY, LARGE Min Qty: 1 Lead time: 13 Weeks Container: Bag, Bag |
230 In Stock |
|
$3.2068 / $6.0500 | Buy Now |
DISTI #
2584350000
|
Avnet Americas | Cable Sealing Element Large 28mm to 29mm Clamping Gray - Bulk (Alt: 2584350000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6880
|
Avnet Americas | Cable Sealing Element Large 28mm to 29mm Clamping Gray - Bulk (Alt: 93AC6880) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$5.6500 | Buy Now |
DISTI #
470-2584350000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 28-29 LRG GY | 0 |
|
$3.5000 / $6.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $4.7200 | Buy Now |