Part Details for 2584450000 by Weidmüller Interface GmbH & Co. KG
Overview of 2584450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2584450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6890
|
Newark | Cable Grommet, Open, Tpe, Grey, Grommet Type:Open, Cable Diameter Min:20Mm, Cable Diameter Max:21Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Grey Rohs Compliant: Yes |Weidmuller 2584450000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.2200 | Buy Now |
DISTI #
281-3928-ND
|
DigiKey | SEALING ELEMENT GRAY, LARGE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
25 In Stock |
|
$3.2661 / $6.0500 | Buy Now |
DISTI #
2584450000
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Gray - Bulk (Alt: 2584450000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6890
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Gray - Bulk (Alt: 93AC6890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$5.6500 | Buy Now |
DISTI #
470-2584450000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 20-21 LRG GY | 0 |
|
$3.5000 / $6.0300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $4.7200 | Buy Now | |
DISTI #
2584450000
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Gray - Bulk (Alt: 2584450000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6890
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Gray - Bulk (Alt: 93AC6890) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$5.6500 | Buy Now |
DISTI #
2989187
|
element14 Asia-Pacific | CABLE GROMMET, OPEN, TPE, GREY RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$3.6498 / $6.2821 | Buy Now |
DISTI #
2989187
|
Farnell | CABLE GROMMET, OPEN, TPE, GREY RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 2 Days Container: Each | 16 |
|
$6.1371 | Buy Now |