Part Details for 259100E by RUKO GmbH
Overview of 259100E by RUKO GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 259100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7336
|
Newark | Twist Drill Bit, 10Mm, 87Mm, 133Mm Rohs Compliant: Na |Ruko 259100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$23.8200 / $29.0100 | Buy Now |
DISTI #
4177087
|
element14 Asia-Pacific | TWIST DRILL BIT, 10MM, 87MM, 133MM RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$19.6830 / $20.5713 | Buy Now |
DISTI #
4177087
|
Farnell | TWIST DRILL BIT, 10MM, 87MM, 133MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$19.3084 / $22.4490 | Buy Now |