Part Details for 259115 by RUKO GmbH
Overview of 259115 by RUKO GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 259115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7343
|
Newark | Twist Drill Bit, 11.5Mm, 94Mm, 142Mm Rohs Compliant: Na |Ruko 259115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$22.1800 / $27.0100 | Buy Now |
DISTI #
4177094
|
element14 Asia-Pacific | TWIST DRILL BIT, 11.5MM, 94MM, 142MM RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$26.3926 / $27.5852 | Buy Now |
DISTI #
4177094
|
Farnell | TWIST DRILL BIT, 11.5MM, 94MM, 142MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$24.8074 / $29.2243 | Buy Now |