-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6096
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Dfn-S, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC256-E/MF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
25LC256-E/MF-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ 8DFN Min Qty: 180 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8154 | Buy Now |
DISTI #
25LC256-E/MF
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP - Rail/Tube (Alt: 25LC256-E/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $1.8900 | Buy Now |
DISTI #
579-25LC256-E/MF
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 2325 |
|
$1.8100 / $1.8900 | Buy Now |
DISTI #
25LC256-E/MF
|
Microchip Technology Inc | 256K SPI, 32K X 8, 2.5V SER EE, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5460 Alternates Available |
|
$1.4100 / $1.8900 | Buy Now |
DISTI #
70470054
|
RS | Microchip 25LC256-E/MF EEPROM Memory, 256kb, 160ns, 2.5 - 5.5 V 8-Pin DFN | Microchip Technology Inc. 25LC256-E/MF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | 25LC256 Series 256 Kb (32 K x 8) 2.5 V 10 MHz SPI Serial EEPROM - VDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.7800 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5460 Factory Stock |
|
$1.6800 / $2.0100 | Buy Now |
DISTI #
25LC256-E/MF
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP - Rail/Tube (Alt: 25LC256-E/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7500 / $1.8900 | Buy Now |
|
Ameya Holding Limited | 256K, 32K X 8 , 2.5V SER EE EXT | 5460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC256-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-E/MF
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC256-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC256-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC256T-I/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256T-I/MF |
25LC256T-E/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256T-E/MFG |
25LC256-I/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256-I/MFG |
25LC256-E/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256-E/MFG |
25LC256-I/MF | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256-I/MF |
25LC256T-I/MFG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | 25LC256-E/MF vs 25LC256T-I/MFG |