Part Details for 25LC256-H/SN by Microchip Technology Inc
Overview of 25LC256-H/SN by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC256-H/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9344
|
Newark | 256K, 32K X 8, 2.5V Ser Ee 150C 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 25LC256-H/SN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
25LC256-H/SN-ND
|
DigiKey | IC EEPROM 256KBIT SPI 5MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1082 In Stock |
|
$1.6222 / $1.7000 | Buy Now |
DISTI #
579-25LC256-H/SN
|
Mouser Electronics | EEPROM 256K, 32K X 8, 2.5V SER EE 150C RoHS: Compliant | 3130 |
|
$1.5700 / $1.6500 | Buy Now |
DISTI #
25LC256-H/SN
|
Microchip Technology Inc | 256k, 32K X 8, 2.5V SER EE HIGH TEMP, Projected EOL: 2034-12-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
4940 Alternates Available |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
70451473
|
RS | 256K, 32K X 8, 2.5V SER EE 150C8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 25LC256-H/SN RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.2100 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 4600 Factory Stock |
|
$1.5000 / $1.7500 | Buy Now |
|
NAC | 256K, 32K X 8, 2.5V SER EE 150C - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3900 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 4600 Factory Stock |
|
$1.5000 / $1.7500 | Buy Now |
Part Details for 25LC256-H/SN
25LC256-H/SN CAD Models
25LC256-H/SN Part Data Attributes
|
25LC256-H/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-H/SN
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 2.5V MIN @ 3MHZ | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC256-H/SN
This table gives cross-reference parts and alternative options found for 25LC256-H/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC256-H/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC256T-E/SN16KV18 | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256T-E/SN16KV18 |
25LC256X-E/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256X-E/SN |
25LC256-I/SNRVB | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256-I/SNRVB |
25LC256T-I/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256T-I/SN |
25LC256T-H/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256T-H/SN |
25LC256X-I/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256X-I/SN |
25LC256XT-E/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256XT-E/SN |
25LC256-E/SN16KVAO | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256-E/SN16KVAO |
25LC256-I/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256-I/SN |
25LC256XT-I/SN | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25LC256-H/SN vs 25LC256XT-I/SN |