Part Details for 25LC512T-M/SN by Microchip Technology Inc
Overview of 25LC512T-M/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC512T-M/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2466
|
Newark | 512K, 64K X 8 , 2.5V Ser Ee Mil Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25LC512T-M/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.5300 | Buy Now |
DISTI #
579-25LC512T-M/SN
|
Mouser Electronics | EEPROM Serial EEPROM 512K 64K X 8, 2.5V MIL T RoHS: Compliant | 0 |
|
$16.0400 | Order Now |
DISTI #
70426784
|
RS | 8 SOIC 3.90mm(.150in) T/R512k, 64K X 8 , 2.5V SER EE MIL TEMP | Microchip Technology Inc. 25LC512T-M/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8800 / $30.9800 | RFQ |
|
Future Electronics | EEPROM Serial EEPROM 512K 64K X 8, 2.5V MIL T RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$16.0400 / $16.8500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$15.4000 / $45.2000 | Buy Now |
|
NAC | 512k, 64K X 8 , 2.5V SER EE MIL TEMP - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$14.8200 / $17.3600 | Buy Now |
DISTI #
25LC512T-M/SN
|
Avnet Silica | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: 25LC512T-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
25LC512T-M/SN
|
EBV Elektronik | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC T/R (Alt: 25LC512T-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-SPI - 512Kb (64K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$15.4000 / $45.2000 | Buy Now |
Part Details for 25LC512T-M/SN
25LC512T-M/SN CAD Models
25LC512T-M/SN Part Data Attributes
|
25LC512T-M/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC512T-M/SN
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC512T-M/SN
This table gives cross-reference parts and alternative options found for 25LC512T-M/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC512T-M/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC512T-I/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512T-M/SN vs 25LC512T-I/SN |
25LC512T-E/SN16KVAO | EEPROM, 512KX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC512T-M/SN vs 25LC512T-E/SN16KVAO |
25LC512-E/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC512T-M/SN vs 25LC512-E/SN |