Part Details for 25ZLH2200MEFCRK16X20 by Rubycon Corporation
Overview of 25ZLH2200MEFCRK16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLH2200MEFCRK16X20
25ZLH2200MEFCRK16X20 CAD Models
25ZLH2200MEFCRK16X20 Part Data Attributes
|
25ZLH2200MEFCRK16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH2200MEFCRK16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3250 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25ZLH2200MEFCRK16X20
This table gives cross-reference parts and alternative options found for 25ZLH2200MEFCRK16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH2200MEFCRK16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH2200MKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFCRK16X20 vs 25ZLH2200MKC16X20 |
25ZLH2200MCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFCRK16X20 vs 25ZLH2200MCA16X20 |
LQ1E228M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH2200MEFCRK16X20 vs LQ1E228M16020SS |
LQ1E228M16020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH2200MEFCRK16X20 vs LQ1E228M16020CS |
MAL214896223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH2200MEFCRK16X20 vs MAL214896223E3 |
MAL214896226E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH2200MEFCRK16X20 vs MAL214896226E3 |
25ZLH2200MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLH2200MEFCRK16X20 vs 25ZLH2200MEFCRI16X20 |
25ZLH2200MCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFCRK16X20 vs 25ZLH2200MCE16X20 |
MAL217056222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH2200MEFCRK16X20 vs MAL217056222E3 |
25ZLH2200MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLH2200MEFCRK16X20 vs 25ZLH2200MEFCSG16X20 |