Part Details for 25AA160C-I/MS by Microchip Technology Inc
Overview of 25AA160C-I/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160C-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1927
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25AA160C-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 304 |
|
$0.6970 / $0.7490 | Buy Now |
DISTI #
25AA160C-I/MS-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
500 In Stock |
|
$0.6901 / $0.7400 | Buy Now |
DISTI #
25AA160C-I/MS
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25AA160C-I/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
579-25AA160C-I/MS
|
Mouser Electronics | EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND RoHS: Compliant | 563 |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
25AA160C-I/MS
|
Microchip Technology Inc | 16K, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2900 Alternates Available |
|
$0.5300 / $0.7200 | Buy Now |
DISTI #
70453047
|
RS | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND8 MSOP 3x3mm TUBE | Microchip Technology Inc. 25AA160C-I/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2900 Factory Stock |
|
$0.6310 / $0.7680 | Buy Now |
DISTI #
25AA160C-I/MS
|
TME | IC: EEPROM memory, 16kbEEPROM, SPI, 2048x8bit, 1.8÷5.5V, 10MHz Min Qty: 3 | 0 |
|
$0.7200 / $0.9100 | RFQ |
|
Ameya Holding Limited | 25AA160C Series 16 Kbit (2 K x 8) 1.8 - 5.5 V Serial 10 Mhz EEPROM - MSOP | 3400 |
|
RFQ | |
|
NAC | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2300 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for 25AA160C-I/MS
25AA160C-I/MS CAD Models
25AA160C-I/MS Part Data Attributes
|
25AA160C-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160C-I/MS
Microchip Technology Inc
1K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 1.8VMIN @ 3MHZ | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA160C-I/MS
This table gives cross-reference parts and alternative options found for 25AA160C-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160C-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160TIST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160TIST |
25AA160D-I/MNY | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160D-I/MNY |
25AA160AT-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160AT-I/SN |
25AA160A-I/W15K | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Uncut Wafer, WJAR | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160A-I/W15K |
25AA160BT-E/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160BT-E/SN |
25AA160CT-I/MNY | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160CT-I/MNY |
25AA160B-I/WF15K | 16K, SPI 2K X 8, 32B PAGE, 1.8V SER EE, -40C to +85C, Wafer-Frame, WFRAME | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160B-I/WF15K |
25AA160B-I/PG | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160B-I/PG |
25AA160IST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160IST |
25AA160A-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160C-I/MS vs 25AA160A-I/SN |