Part Details for 25AA160CT-I/MNY by Microchip Technology Inc
Overview of 25AA160CT-I/MNY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA160CT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2212
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA160CT-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
25AA160CT-I/MNYTR-ND
|
DigiKey | IC EEPROM 16KBIT SPI 10MHZ 8TDFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6901 | Buy Now |
DISTI #
25AA160CT-I/MNY
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 25AA160CT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
579-25AA160CT-I/MNY
|
Mouser Electronics | EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
DISTI #
25AA160CT-I/MNY
|
Microchip Technology Inc | 16K, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-06-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3455 Alternates Available |
|
$0.5300 / $0.7200 | Buy Now |
DISTI #
70570547
|
RS | 16K, 2K X 8, 16B PAGE, 1.8V SER EE IND | Microchip Technology Inc. 25AA160CT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 16Kb (2K x 8) - 2.5V/3.3V/5V - 8-Pin TDFN EP - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
25AA160CT-I/MNY
|
TME | IC: EEPROM memory, 16kbEEPROM, SPI, 2048x8bit, 1.8÷5.5V, 10MHz Min Qty: 3300 | 0 |
|
$0.6700 | RFQ |
|
Ameya Holding Limited | IC EEPROM 16KBIT 10MHZ 8TDFN | 3229 |
|
RFQ |
Part Details for 25AA160CT-I/MNY
25AA160CT-I/MNY CAD Models
25AA160CT-I/MNY Part Data Attributes
|
25AA160CT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160CT-I/MNY
Microchip Technology Inc
1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 1.8VMIN @ 3MHZ | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA160CT-I/MNY
This table gives cross-reference parts and alternative options found for 25AA160CT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160CT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160TIST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160TIST |
25AA160D-I/MNY | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160D-I/MNY |
25AA160AT-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160AT-I/SN |
25AA160A-I/W15K | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Uncut Wafer, WJAR | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160A-I/W15K |
25AA160BT-E/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160BT-E/SN |
25AA160B-I/WF15K | 16K, SPI 2K X 8, 32B PAGE, 1.8V SER EE, -40C to +85C, Wafer-Frame, WFRAME | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160B-I/WF15K |
25AA160B-I/PG | 2K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160B-I/PG |
25AA160IST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160IST |
25AA160A-I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160A-I/SN |
25AA160A-I/S15K | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Die-Waffle, WPAC | Microchip Technology Inc | 25AA160CT-I/MNY vs 25AA160A-I/S15K |