Part Details for 25AA256/W16K by Microchip Technology Inc
Overview of 25AA256/W16K by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA256/W16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA256/W16K-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25AA256/W16K
|
Microchip Technology Inc | 256k, 32K X 8, 1.8V SER EE, WAFER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WJAR |
0 Alternates Available |
|
$1.0700 / $1.4300 | Buy Now |
|
NAC | 256k, 32K X 8 , 1.8V SER EE, WAFER, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25AA256/W16K
25AA256/W16K CAD Models
25AA256/W16K Part Data Attributes
|
25AA256/W16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA256/W16K
Microchip Technology Inc
256k, 32K X 8, 1.8V SER EE, WAFER, 0C to +70C, Uncut Wafer, WJAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 3MHZ AT 1.8MIN SUPPLY | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |