Part Details for 25BP11-B-1-32F by Grayhill Inc
Overview of 25BP11-B-1-32F by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BP11-B-1-32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BP11-B-1-32F-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 32PPR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
25BP11-B-1-32F
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP11-B-1-32F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BP11-B-1-32F
|
Mouser Electronics | Encoders Encoder, Perpendicular terminals, 11.25°, , quadrature, 1 deck, 32 positions, fixed stop RoHS: Compliant | 0 |
|
$25.7300 / $33.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7200 / $47.7100 | Buy Now |
DISTI #
25BP11-B-1-32F
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP11-B-1-32F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001490047
|
Sager | Encoders Encoder, Perpendicular terminals, 11.25°, , quadrature, 1 deck, 32 positions, fixed stop | 0 |
|
Buy Now |