Part Details for 25EN55-6 by Honeywell Sensing and Control
Overview of 25EN55-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25EN55-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25EN55-6-ND
|
DigiKey | SWITCH LIMIT WHEEL PLUNG SPDTX4 Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,695.2780 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluids, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved RoHS: Compliant | 0 |
|
$2,384.1800 / $6,220.0300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluids, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved RoHS: Compliant | 0 |
|
$2,384.1800 / $6,220.0300 | Buy Now |