Part Details for 25HK-AB-240A125-D56 by Ideal Power Inc
Overview of 25HK-AB-240A125-D56 by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25HK-AB-240A125-D56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9592
|
Newark | Adaptor, Ac-Dc, 24V, 1.25A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Center Rohs Compliant: Yes |Ideal Power 25HK-AB-240A125-D56 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$16.9100 / $24.9900 | Buy Now |
DISTI #
2882-25HK-AB-240A125-D56-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 30W Min Qty: 1 Lead time: 28 Weeks Container: Box |
258 In Stock |
|
$9.2419 / $12.8600 | Buy Now |