-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8263
|
Newark | Wirewound Resistor, 100 Ohm, 5W, 5%, Resistance:100Ohm, Product Range:25 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Ceramic, Product Diameter:7Mmrohs Compliant: Yes |Ohmite 25J100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
83Y7051
|
Newark | Res, 100R, 5%, 5W, Axial, Ceramic, Resistance:100Ohm, Product Range:25 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:330V, Resistor Element Material:Ceramic, Temperature Rohs Compliant: Yes |Ohmite 25J100E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.1900 / $2.4500 | Buy Now |
DISTI #
25J100E-ND
|
DigiKey | RES 100 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9926 / $2.4400 | Buy Now |
DISTI #
588-25J100E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 100ohm 5% RoHS: Compliant | 757 |
|
$0.9910 / $1.8600 | Buy Now |
DISTI #
70023219
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 198 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
68 In Stock 500 On Order |
|
$0.9570 / $1.5100 | Buy Now |
DISTI #
25J100E
|
TTI | Wirewound Resistors - Through Hole 5watt 100ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 550 In Stock |
|
$0.9800 / $1.1000 | Buy Now |
DISTI #
2145843
|
element14 Asia-Pacific | RES, 100R, 5%, 5W, AXIAL, CERAMIC RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$1.0723 / $2.4751 | Buy Now |
DISTI #
2145843
|
Farnell | RES, 100R, 5%, 5W, AXIAL, CERAMIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 17 |
|
$1.1009 / $2.6708 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
68 In Stock 500 On Order |
|
$0.9570 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |