Part Details for 25J12RE by Ohmite Mfg Co
Overview of 25J12RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J12RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8265
|
Newark | Wirewound Resistor, 12 Ohm, 5W, 5%, Resistance:12Ohm, Product Range:20 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Wirewound, Product Diameter:7Mmrohs Compliant: Yes |Ohmite 25J12RE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5800 | Buy Now |
DISTI #
25J12RE-ND
|
DigiKey | RES 12 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5096 In Stock |
|
$0.8875 / $2.2200 | Buy Now |
DISTI #
2485-25J12RE-ND
|
DigiKey | RES 12 OHM 5% 5W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
404 In Stock |
|
$1.4100 | Buy Now |
DISTI #
588-25J12RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 12ohm 5% RoHS: Compliant | 0 |
|
$0.9040 / $2.2000 | Order Now |
DISTI #
70023224
|
RS | Resistor, Wirewound, Res 12 Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J12RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 225 |
|
$2.0600 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
2243 In Stock |
|
$0.9460 / $1.3730 | Buy Now |
DISTI #
25J12RE
|
TTI | Wirewound Resistors - Through Hole 5watt 12ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 409 In Stock |
|
$0.9600 / $2.2200 | Buy Now |
DISTI #
4038003
|
Farnell | RES, 12R, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$1.3311 | Buy Now |
|
Master Electronics | Res Wirewound 12 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
2243 In Stock |
|
$0.9460 / $1.3730 | Buy Now |
Part Details for 25J12RE
25J12RE CAD Models
25J12RE Part Data Attributes
|
25J12RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J12RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 12ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |