Part Details for 25J1R5E by Ohmite Mfg Co
Overview of 25J1R5E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J1R5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8260
|
Newark | Wirewound Resistor, 1.5 Ohm, 5W, 5%, Resistance:1.5Ohm, Product Range:20 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Ceramic, Product Diameter:7Mmrohs Compliant: Yes |Ohmite 25J1R5E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
25J1R5E-ND
|
DigiKey | RES 1.5 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
500 In Stock |
|
Buy Now | |
DISTI #
588-25J1R5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 1.5ohm 5% RoHS: Compliant | 230 |
|
$0.9850 / $2.4000 | Buy Now |
DISTI #
70023230
|
RS | Resistor, Wirewound, Res 1.5 Ohms, Pwr-Rtg5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J1R5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 75 |
|
$1.8000 / $2.4000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $1.6100 | Buy Now |
DISTI #
25J1R5E
|
TTI | Wirewound Resistors - Through Hole 5watt 1.5ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 275 In Stock |
|
$1.0300 / $1.8300 | Buy Now |
DISTI #
4038024
|
Farnell | RES, 1R5, 5%, 5W, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$1.4420 | Buy Now |
|
Master Electronics | Res Wirewound 1.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL RoHS: Compliant | Alternative Product Available |
|
$1.0700 / $1.6100 | Buy Now |
Part Details for 25J1R5E
25J1R5E CAD Models
25J1R5E Part Data Attributes
|
25J1R5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J1R5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |
Alternate Parts for 25J1R5E
This table gives cross-reference parts and alternative options found for 25J1R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25J1R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25J1R5 | Fixed Resistor, Wire Wound, 5W, 1.5ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 25J1R5E vs 25J1R5 |