Part Details for 25J500E by Ohmite Mfg Co
Overview of 25J500E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8316
|
Newark | Wirewound Resistor, 500 Ohm, 5W, 5%, Resistance:500Ohm, Product Range:25 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Ceramic, Product Diameter:7Mmrohs Compliant: Yes |Ohmite 25J500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.0600 / $2.2400 | Buy Now |
DISTI #
74AC2745
|
Newark | Res, 500R, 5%, 5W, Axial, Ceramic, Resistance:500Ohm, Product Range:25 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case Style:Axial Leaded, Voltage Rating:330V, Resistor Element Material:Ceramic, Temperature Rohs Compliant: Yes |Ohmite 25J500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.7450 | Buy Now |
DISTI #
25J500E-ND
|
DigiKey | RES 500 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9290 / $2.2900 | Buy Now |
DISTI #
588-25J500E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 500ohm 5% RoHS: Compliant | 453 |
|
$0.9290 / $2.1600 | Buy Now |
DISTI #
70023258
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J500E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 164 |
|
$1.6000 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
175 In Stock 1250 On Order |
|
$0.8970 / $1.7940 | Buy Now |
DISTI #
78981408
|
Verical | Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2410 | Americas - 175 |
|
$2.3709 | Buy Now |
DISTI #
25J500E
|
TTI | Wirewound Resistors - Through Hole 5watt 500ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 510 In Stock |
|
$0.9300 / $1.7900 | Buy Now |
DISTI #
Ohmite Mfg. 25J500E
|
PEI Genesis | Fix Res WW 5W 500ohm 330V | 122 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 500 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
175 In Stock 1250 On Order |
|
$0.8970 / $1.7940 | Buy Now |
Part Details for 25J500E
25J500E CAD Models
25J500E Part Data Attributes
|
25J500E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J500E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 500ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |