Part Details for 25J50RE by Ohmite Mfg Co
Overview of 25J50RE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J50RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8315
|
Newark | Wirewound Resistor, 50 Ohm, 5W, 5%, Resistance:50Ohm, Product Range:25 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Ceramic, Product Diameter:7Mm Rohs Compliant: Yes |Ohmite 25J50RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 683 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
14P2144
|
Newark | Through Hole Wirewound Resistor, 25 Series, 50 Ohm, 5 W, - 5%, 330 V, Axial Leaded Rohs Compliant: Yes |Ohmite 25J50RE Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.0600 / $1.4900 | Buy Now |
DISTI #
25J50RE-ND
|
DigiKey | RES 50 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4482 In Stock |
|
$0.6818 / $1.7100 | Buy Now |
DISTI #
588-25J50RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 50ohm 5% | 12 |
|
$0.9100 / $1.7100 | Buy Now |
DISTI #
70022285
|
RS | Resistor Wirewound Res 50 Ohms 5W Tol 5% Axial Vitreous Enamel 20 Series | Ohmite 25J50RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 171 |
|
$1.2700 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 50 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
464 In Stock |
|
$0.9270 / $1.1750 | Buy Now |
DISTI #
25J50RE
|
TTI | Wirewound Resistors - Through Hole 5watt 50ohm 5% pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 950 In Stock |
|
$0.8900 / $1.2200 | Buy Now |
DISTI #
Ohmite Mfg. 25J50RE
|
PEI Genesis | Fix Res WW 5W 50ohm 330V | 0 |
|
Buy Now | |
DISTI #
25J50RE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 250 | 0 |
|
$0.9900 | Buy Now |
|
Master Electronics | Res Wirewound 50 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
464 In Stock |
|
$0.9270 / $1.1750 | Buy Now |
Part Details for 25J50RE
25J50RE CAD Models
25J50RE Part Data Attributes
|
25J50RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J50RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |