Part Details for 25LC512-I/SN-ND by Microchip Technology Inc
Overview of 25LC512-I/SN-ND by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC512-I/SN-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LC512-I/SN-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
901 In Stock |
|
$2.2402 / $2.3500 | Buy Now |
DISTI #
25LC512-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC512-I/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.2800 | Buy Now |
DISTI #
25LC512-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC512-I/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.2800 | Buy Now |