Part Details for 25MH733MEFCTZ6.3X7 by Rubycon Corporation
Overview of 25MH733MEFCTZ6.3X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MH733MEFCTZ6.3X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 78964 |
|
RFQ |
Part Details for 25MH733MEFCTZ6.3X7
25MH733MEFCTZ6.3X7 CAD Models
25MH733MEFCTZ6.3X7 Part Data Attributes
|
25MH733MEFCTZ6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MH733MEFCTZ6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 65 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 25MH733MEFCTZ6.3X7
This table gives cross-reference parts and alternative options found for 25MH733MEFCTZ6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MH733MEFCTZ6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLG33MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25ZLG33MEFCKC6.3X7 |
25ZLG33MCA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25ZLG33MCA6.3X7 |
USV1E330MFD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 25MH733MEFCTZ6.3X7 vs USV1E330MFD1CV |
25MH733MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25MH733MEFCFA6.3X7 |
USV1E330MFD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 25MH733MEFCTZ6.3X7 vs USV1E330MFD1CA |
USV1E330MFD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 25MH733MEFCTZ6.3X7 vs USV1E330MFD1CC |
UTS1E330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25MH733MEFCTZ6.3X7 vs UTS1E330MDD |
25ZLG33MEFCTA6.3X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25ZLG33MEFCTA6.3X7 |
25MH733MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25MH733MEFCCA6.3X7 |
25ZLG33MCC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25MH733MEFCTZ6.3X7 vs 25ZLG33MCC6.3X7 |