Part Details for 25MM-25MM-10-8815 by 3M
Overview of 25MM-25MM-10-8815 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25MM-25MM-10-8815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10304-ND
|
DigiKey | THERM PAD 25MMX25MM W/ADH WHT Min Qty: 1 Lead time: 5 Weeks Container: Box |
1174 In Stock |
|
$1.8396 / $3.2900 | Buy Now |
Part Details for 25MM-25MM-10-8815
25MM-25MM-10-8815 CAD Models
25MM-25MM-10-8815 Part Data Attributes:
|
25MM-25MM-10-8815
3M
Buy Now
|
Compare Parts:
25MM-25MM-10-8815
3M
|
Samacsys Manufacturer | 3M |