Part Details for 25SH-B-03-TS-P by Adam Technologies Inc
Overview of 25SH-B-03-TS-P by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25SH-B-03-TS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-25SH-B-03-TS-P
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.50MM RoHS: Compliant | 0 |
|
$0.0440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0366 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.50mm RoHS: Compliant | 0 |
|
$0.0351 / $0.0512 | Buy Now |
DISTI #
COREC38899
|
Rutronik | 03P WtB PITCH 2,50 MM STRAIGHT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 34000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0391 / $0.0445 | Buy Now |
Part Details for 25SH-B-03-TS-P
25SH-B-03-TS-P CAD Models
25SH-B-03-TS-P Part Data Attributes:
|
25SH-B-03-TS-P
Adam Technologies Inc
Buy Now
|
Compare Parts:
25SH-B-03-TS-P
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |