-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y7379
|
Newark | Cap, Alu Elec, 330Uf, 25V, Smd, Capacitance:330Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 25SVPF330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.2700 | Buy Now |
DISTI #
55AC5395
|
Newark | Cap, 330Μf, 25V, 20%, Radial, Capacitance:330Μf, Voltage Rating:25V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svpf Series, Esr:0.014Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic 25SVPF330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $2.2000 | Buy Now |
DISTI #
68AC5716
|
Newark | Cap, Alu Elec, 330Uf, 25V, Radial Can, Capacitance:330Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVPF330M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $2.1800 | Buy Now |
DISTI #
P16512CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18620 In Stock |
|
$0.7789 / $2.0800 | Buy Now |
DISTI #
25SVPF330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVPF330M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4268 / $0.4832 | Buy Now |
DISTI #
667-25SVPF330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25volts 330uF ESR 14mohm RoHS: Compliant | 18457 |
|
$0.7710 / $2.0600 | Buy Now |
DISTI #
E02:0323_07196512
|
Arrow Electronics | Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Date Code: 2316 | Europe - 10800 |
|
$0.7409 / $0.8128 | Buy Now |
DISTI #
70324314
|
RS | Capacitor, Aluminum Organic Polymer, 25VDC,330uF,14mohm,10x12.7mm, T&R | Panasonic Electronic Components 25SVPF330M RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.4900 | RFQ |
|
Future Electronics | SVPF Series 25 V 330 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$1.2000 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105°C T/R RoHS: Compliant |
2800 In Stock |
|
$0.7550 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVPF330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVPF330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 12.6 mm | |
Leakage Current | 1.65 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |