-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0998
|
Newark | Cap, 330Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Panasonic 25SVT330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 292 |
|
$1.6600 / $2.8900 | Buy Now |
DISTI #
38AJ1205
|
Newark | Cap, 330Uf, 25V, Alu Elec, Polymer, Smd, Capacitance:330Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.014Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 25SVT330M Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.5700 | Buy Now |
DISTI #
10-25SVT330MCT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 25V SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
482 In Stock |
|
$1.1402 / $2.2000 | Buy Now |
DISTI #
25SVT330M
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 25SVT330M) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.1676 / $1.3220 | Buy Now |
DISTI #
667-25SVT330M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm RoHS: Compliant | 130 |
|
$1.1400 / $2.1500 | Buy Now |
DISTI #
V72:2272_25113065
|
Arrow Electronics | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 1580mA 2000h 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2024 Container: Cut Strips | Americas - 14 |
|
$1.1367 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - 330uF - 25V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm RoHS: Compliant | 0 |
|
$1.1600 / $1.3800 | Buy Now |
DISTI #
51845496
|
Verical | Cap Aluminum Polymer 330uF 25VDC 20% (10 X 12.6mm) SMD 0.014 Ohm 1580mA 2000h 125°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2024 | Americas - 14 |
|
$1.1367 | Buy Now |
DISTI #
25SVT330M
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 199600 In Stock |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25SVT330M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25SVT330M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 12.6 mm | |
Leakage Current | 1.65 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 79 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |