-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 5.6uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0524
|
Newark | Poscap, tqc Series Rohs Compliant: Yes |Panasonic 25TQC5R6M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5600 / $0.6590 | Buy Now |
DISTI #
P16518CT-ND
|
DigiKey | CAP TANT POLY 5.6UF 25V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1545 In Stock |
|
$0.6524 / $1.6500 | Buy Now |
DISTI #
70323987
|
RS | Capacitor, Tantalum,25VDC,5.6uF,100mohm, T&R | Panasonic Electronic Components 25TQC5R6M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ |
|
Future Electronics | TQC Series 5.6 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5850 | Buy Now |
|
Future Electronics | TQC Series 5.6 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 5.6uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
2000 In Stock |
|
$0.6150 / $0.6370 | Buy Now |
DISTI #
71197192
|
Verical | Cap Tant Polymer 5.6uF 25VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2310 | Americas - 2000 |
|
$0.8847 | Buy Now |
|
Quest Components | 488 |
|
$1.0730 / $2.3200 | Buy Now | |
DISTI #
25TQC5R6M
|
Avnet Abacus | Tantalum Polymer Capacitor, 5.6 uF, 25 V, � 20%, B2, 100 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 25TQC5R6M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Polymer Tantalum Capacitors 5.6UF 25V 1411 | 10700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25TQC5R6M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
25TQC5R6M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 5.6uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.042 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 800 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |