Part Details for 25TZV470M10X10.5 by Rubycon Corporation
Overview of 25TZV470M10X10.5 by Rubycon Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25TZV470M10X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0022
|
Newark | Smd Aluminium Electrolytic Capacitor, Tzv Series, 470 F, 25 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Rubycon 25TZV470M10X10.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.7380 | Buy Now |
DISTI #
38M3078
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series, Msl:- Rohs Compliant: Yes |Rubycon 25TZV470M10X10.5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4060 | Buy Now |
DISTI #
27X7872
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:10Mm Rohs Compliant: Yes |Rubycon 25TZV470M10X10.5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1189-1588-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
153287 In Stock |
|
$0.2128 / $0.8400 | Buy Now |
DISTI #
232-25TZV470M10X10.5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 185 |
|
$0.2410 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 470uF - 20% - 25VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
4500 In Stock |
|
$0.2650 / $0.3155 | Buy Now |
DISTI #
65092043
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 850mA 2000h 105°C T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 | Americas - 4500 |
|
$0.4102 | Buy Now |
DISTI #
74090086
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 850mA 2000h 105°C T/R Automotive AEC-Q200 Min Qty: 180 Package Multiple: 1 Date Code: 2301 | Americas - 275 |
|
$0.4373 / $0.4556 | Buy Now |
|
Quest Components | 220 |
|
$0.4325 / $0.8650 | Buy Now | |
DISTI #
25TZV470M10X10.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 25TZV470M10X10.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25TZV470M10X10.5
25TZV470M10X10.5 CAD Models
25TZV470M10X10.5 Part Data Attributes:
|
25TZV470M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25TZV470M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 25TZV470M10X10.5
This table gives cross-reference parts and alternative options found for 25TZV470M10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25TZV470M10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25TKV470M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | 25TZV470M10X10.5 vs 25TKV470M10X10.5 |