Part Details for 25W112 by NTE Electronics Inc
Overview of 25W112 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25W112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-25W112-ND
|
DigiKey | RES 120 OHM 5% 25W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
460 In Stock |
|
$0.9200 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
11 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
|
Master Electronics | Res Wirewound 120 Ohm 5% 25W ±300ppm/°C Molded AXL RoHS: Compliant |
11 In Stock |
|
$1.1200 / $1.8500 | Buy Now |
Part Details for 25W112
25W112 CAD Models
25W112 Part Data Attributes
|
25W112
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
25W112
NTE Electronics Inc
Fixed Resistor, Wire Wound, 25W, 120ohm, 800V, 5% +/-Tol, 300ppm/Cel, 49
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Power | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Axial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 49 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 800 V |