Part Details for 25YXG330MEFC10X12.5 by Rubycon Corporation
Overview of 25YXG330MEFC10X12.5 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXG330MEFC10X12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8775
|
Newark | Cap, 330Μf, 25V, 20%, Capacitance:330Μf, Voltage Rating:25V, Product Range:Yxg Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 25YXG330MEFC10X12.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 860 |
|
$0.2760 / $0.6240 | Buy Now |
DISTI #
1189-2235-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
483 In Stock |
|
$0.1632 / $0.6400 | Buy Now |
DISTI #
232-25YXG330MEFC10X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1483 / $0.1758 | Buy Now |
DISTI #
25YXG330MEFC10X12.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 25YXG330MEFC10X12.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
2811492
|
element14 Asia-Pacific | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 860 |
|
$0.1651 / $0.6297 | Buy Now |
DISTI #
2811492
|
Farnell | CAP, 330F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 860 |
|
$0.1636 / $0.3608 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 330uF - 20% - 25VDC - 10mm dia x 12.5mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.1483 / $0.1758 | Buy Now |
Part Details for 25YXG330MEFC10X12.5
25YXG330MEFC10X12.5 CAD Models
25YXG330MEFC10X12.5 Part Data Attributes
|
25YXG330MEFC10X12.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXG330MEFC10X12.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0825 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 475.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXG330MEFC10X12.5
This table gives cross-reference parts and alternative options found for 25YXG330MEFC10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXG330MEFC10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG330MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG330MEFC10X12.5 vs 25YXG330MEFCT810X12.5 |
MK1E337M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25YXG330MEFC10X12.5 vs MK1E337M1012MJR |
25YXF330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG330MEFC10X12.5 vs 25YXF330MEFCKC10X12.5 |
EKZE250ERC331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 25YXG330MEFC10X12.5 vs EKZE250ERC331MJC5S |
MALREKE05DC333E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25YXG330MEFC10X12.5 vs MALREKE05DC333E00K |
MALREKE00DC333EG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 25YXG330MEFC10X12.5 vs MALREKE00DC333EG0K |
25ZLG330M10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG330MEFC10X12.5 vs 25ZLG330M10X12.5 |
ML1E337M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 25YXG330MEFC10X12.5 vs ML1E337M1012MSS |
25YXF330MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXG330MEFC10X12.5 vs 25YXF330MEFCCC10X12.5 |
MK1E337M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | 25YXG330MEFC10X12.5 vs MK1E337M1012MJL |