Part Details for 25YXJ2200M12.5X25 by Rubycon Corporation
Overview of 25YXJ2200M12.5X25 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXJ2200M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4169-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9460 In Stock |
|
$0.3016 / $1.0900 | Buy Now |
DISTI #
232-25YXJ2200M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1204 |
|
$0.3730 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3590 / $1.1490 | Buy Now |
|
Quest Components | 800 |
|
$0.5020 / $1.2550 | Buy Now | |
|
Ameya Holding Limited | CAP ALUM 2200UF 20% 25V RADIAL | 100-Authorized Distributor |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 25V RADIAL | 12435 |
|
$0.1781 / $0.3341 | Buy Now |
|
LCSC | 2200uF 25V 32m100kHz 20% 2.23A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 12435 |
|
$0.1817 / $0.3409 | Buy Now |
Part Details for 25YXJ2200M12.5X25
25YXJ2200M12.5X25 CAD Models
25YXJ2200M12.5X25 Part Data Attributes
|
25YXJ2200M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ2200M12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1784 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ2200M12.5X25
This table gives cross-reference parts and alternative options found for 25YXJ2200M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ2200M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F5228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ2200M12.5X25 vs B41821F5228M002 |
25YXJ2200MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ2200M12.5X25 vs 25YXJ2200MCE12.5X25 |
B41821F5228M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ2200M12.5X25 vs B41821F5228M001 |
MAL214856222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25YXJ2200M12.5X25 vs MAL214856222E3 |
B41821F5228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25YXJ2200M12.5X25 vs B41821F5228M000 |
MK1E228M12025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25YXJ2200M12.5X25 vs MK1E228M12025CS |
B41821F5228M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ2200M12.5X25 vs B41821F5228M004 |
B41821F5228M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25YXJ2200M12.5X25 vs B41821F5228M002 |
MK1E228M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 25YXJ2200M12.5X25 vs MK1E228M12025HL |
MAL214256222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25YXJ2200M12.5X25 vs MAL214256222E3 |