Part Details for 25YXJ220MT16.3X11 by Rubycon Corporation
Overview of 25YXJ220MT16.3X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25YXJ220MT16.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-25YXJ220MT16.3X11CT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5293 In Stock |
|
$0.0633 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0940 | Buy Now |
Part Details for 25YXJ220MT16.3X11
25YXJ220MT16.3X11 CAD Models
25YXJ220MT16.3X11 Part Data Attributes
|
25YXJ220MT16.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25YXJ220MT16.3X11
Rubycon Corporation
CAP ALUM 220UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25YXJ220MT16.3X11
This table gives cross-reference parts and alternative options found for 25YXJ220MT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25YXJ220MT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXJ220MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ220MT16.3X11 vs 25YXJ220MTA6.3X11 |
NRE-JL221M25V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXJ220MT16.3X11 vs NRE-JL221M25V6.3X11TBF |
REF0611221M025B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 25YXJ220MT16.3X11 vs REF0611221M025B |
25YXJ220MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25YXJ220MT16.3X11 vs 25YXJ220MCA6.3X11 |
227CKE025MGMST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 25YXJ220MT16.3X11 vs 227CKE025MGMST |
NRE-JL221M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25YXJ220MT16.3X11 vs NRE-JL221M25V6.3X11TBSTF |
25YXJ220MFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25YXJ220MT16.3X11 vs 25YXJ220MFA6.3X11 |