Part Details for 25ZLH1800MEFC12.5X25 by Rubycon Corporation
Overview of 25ZLH1800MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 25ZLH1800MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2961-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1397 In Stock |
|
$0.4644 / $1.6200 | Buy Now |
DISTI #
232-LH1800MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4050 / $1.2000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3670 / $1.1760 | Buy Now |
DISTI #
C1S629500502140
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 1000 |
|
$0.2840 / $0.8390 | Buy Now |
|
LCSC | 1800uF 25V 15m100kHz 20% 2.9A100kHz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2 |
|
$0.2231 / $0.3974 | Buy Now |
Part Details for 25ZLH1800MEFC12.5X25
25ZLH1800MEFC12.5X25 CAD Models
25ZLH1800MEFC12.5X25 Part Data Attributes
|
25ZLH1800MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH1800MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH1800MEFC12.5X25
This table gives cross-reference parts and alternative options found for 25ZLH1800MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH1800MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E182MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Nichicon Corporation | 25ZLH1800MEFC12.5X25 vs UHV1E182MHD1AA |
ESL188M025AK1EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25ZLH1800MEFC12.5X25 vs ESL188M025AK1EA |
UHV1E182MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLH1800MEFC12.5X25 vs UHV1E182MHD |
EKZN250EC3182MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 25ZLH1800MEFC12.5X25 vs EKZN250EC3182MK25S |
RJM-25V182MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 25ZLH1800MEFC12.5X25 vs RJM-25V182MI6#-G56 |
MK1E188M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLH1800MEFC12.5X25 vs MK1E188M12025HL |
MK1E188M12025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLH1800MEFC12.5X25 vs MK1E188M12025DL |
MK1E188M12025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25ZLH1800MEFC12.5X25 vs MK1E188M12025CS |
25ZLH1800MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 25ZLH1800MEFC12.5X25 vs 25ZLH1800MEFCRI12.5X25 |
MK1E188M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLH1800MEFC12.5X25 vs MK1E188M12025QR |