Part Details for 25ZLH2200MEFC12.5X30 by Rubycon Corporation
Overview of 25ZLH2200MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLH2200MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1726
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 25ZLH2200MEFC12.5X30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$0.6810 / $1.5500 | Buy Now |
DISTI #
1189-1741-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
23279 In Stock |
|
$0.4278 / $1.4900 | Buy Now |
DISTI #
232-LH2200MEFC125X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1254 |
|
$0.4500 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant |
48930 In Stock |
|
$0.4461 / $0.6457 | Buy Now |
DISTI #
KEL17419
|
Rutronik | ZLH 2200uF 25V 20% 12x30/5,0 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2799 / $0.3628 | Buy Now |
DISTI #
25ZLH2200MEFC12.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLH2200MEFC12.5X30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 25V RADIAL | 130 |
|
$0.2896 / $0.4914 | Buy Now |
|
LCSC | 2200uF 25V 13m100kHz 20% 3.45A100kHz PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 630 |
|
$0.2955 / $0.5014 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 2200uF - 20% - 25VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant |
48930 In Stock |
|
$0.4461 / $0.6457 | Buy Now |
Part Details for 25ZLH2200MEFC12.5X30
25ZLH2200MEFC12.5X30 CAD Models
25ZLH2200MEFC12.5X30 Part Data Attributes:
|
25ZLH2200MEFC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH2200MEFC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.55 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2415 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH2200MEFC12.5X30
This table gives cross-reference parts and alternative options found for 25ZLH2200MEFC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH2200MEFC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH2200MKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MKC12.5X30 |
NRSH222M25V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH2200MEFC12.5X30 vs NRSH222M25V12.5X30TBF |
25ZLH2200MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MEFCSG12.5X30 |
NRSH222M25V12.5X30TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25ZLH2200MEFC12.5X30 vs NRSH222M25V12.5X30TB15MMPF |
25ZLH2200M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200M12.5X30 |
25ZLH2200MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MEFCRX12.5X30 |
25ZLH2200MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MCE12.5X30 |
25ZLH2200MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MEFCCC12.5X30 |
25ZLH2200MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MCA12.5X30 |
25ZLH2200MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH2200MEFC12.5X30 vs 25ZLH2200MEFCKC12.5X30 |