There are no models available for this part yet.
Overview of 25ZLJ1800M12.5X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 25ZLJ1800M12.5X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-1248-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6424 | Buy Now | |
DISTI #
232-25ZLJ1800M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5220 / $1.5500 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant |
989 In Stock |
|
$0.3650 / $1.1690 | Buy Now | ||
DISTI #
75712291
|
Verical | Cap Aluminum Lytic 1800uF 25V 20%( 12.5 X 25mm) Radial 5mm 3200mA 10000h 105C Bulk Min Qty: 190 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.3859 / $0.4311 | Buy Now | |
DISTI #
53164252
|
Verical | Cap Aluminum Lytic 1800uF 25V 20%( 12.5 X 25mm) Radial 5mm 3200mA 10000h 105C Bulk Min Qty: 60 Package Multiple: 20 Date Code: 2041 | Americas - 980 |
|
$0.6565 / $1.5210 | Buy Now | |
Quest Components | 800 |
|
$0.5280 / $1.3200 | Buy Now | |||
DISTI #
25ZLJ1800M12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLJ1800M12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S629500502919
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 1000 |
|
$0.2820 / $0.8340 | Buy Now | |
Master Electronics | Aluminum Electrolytic - Radial - 1800uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant |
989 In Stock |
|
$0.3650 / $1.1690 | Buy Now |
CAD Models for 25ZLJ1800M12.5X25 by Rubycon Corporation
Part Data Attributes for 25ZLJ1800M12.5X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.45 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1920 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25ZLJ1800M12.5X25
This table gives cross-reference parts and alternative options found for 25ZLJ1800M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ1800M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHV1E182MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF | Nichicon Corporation | 25ZLJ1800M12.5X25 vs UHV1E182MHD1AA |
ESL188M025AK1EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 25ZLJ1800M12.5X25 vs ESL188M025AK1EA |
UHV1E182MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLJ1800M12.5X25 vs UHV1E182MHD |
EKZN250EC3182MK25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 25ZLJ1800M12.5X25 vs EKZN250EC3182MK25S |
RJM-25V182MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | 25ZLJ1800M12.5X25 vs RJM-25V182MI6#-G56 |
MK1E188M12025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLJ1800M12.5X25 vs MK1E188M12025HL |
MK1E188M12025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLJ1800M12.5X25 vs MK1E188M12025DL |
MK1E188M12025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 25ZLJ1800M12.5X25 vs MK1E188M12025CS |
25ZLH1800MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 25ZLJ1800M12.5X25 vs 25ZLH1800MEFCRI12.5X25 |
MK1E188M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLJ1800M12.5X25 vs MK1E188M12025QR |
Related Parts for 25ZLJ1800M12.5X25
-
EKZN250ELL182MK25SFixed Capacitors
-
VLCF5020T-3R3N1R6Fixed Inductors
-
HI1206N101R-10Data Line Filters
-
IPW60R099C6Power Field-Effect Transistors
-
R5F21282SNSPMicrocontrollers
-
SI8620BB-B-ISOther Analog ICs
-
74LVC1G11GW-Q100HGates
-
5CSXFC4C6U23I7NField Programmable Gate Arrays
-
ABC-8-RElectric Fuses