Part Details for 25ZLS1800MEFC12.5X25 by Rubycon Corporation
Overview of 25ZLS1800MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLS1800MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2591-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4902 | Buy Now |
DISTI #
232-LS1800MEFC125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3820 / $1.1300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1800uF - 20% - 25VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3440 / $1.1010 | Buy Now |
Part Details for 25ZLS1800MEFC12.5X25
25ZLS1800MEFC12.5X25 CAD Models
25ZLS1800MEFC12.5X25 Part Data Attributes
|
25ZLS1800MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLS1800MEFC12.5X25
Rubycon Corporation
CAP ALUM 1800UF 20% 25V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.45 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLS1800MEFC12.5X25
This table gives cross-reference parts and alternative options found for 25ZLS1800MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLS1800MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZLH1800MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLS1800MEFC12.5X25 vs 25ZLH1800MEFCKC12.5X25 |
MK1E188M12025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLS1800MEFC12.5X25 vs MK1E188M12025QR |
25ZLH1800MEFCRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | 25ZLS1800MEFC12.5X25 vs 25ZLH1800MEFCRI12.5X25 |
MK1E188M12025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLS1800MEFC12.5X25 vs MK1E188M12025HR |
25ZLH1800MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLS1800MEFC12.5X25 vs 25ZLH1800MEFCCC12.5X25 |
LQ1E188M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLS1800MEFC12.5X25 vs LQ1E188M12025CS |
MK1E188M12025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLS1800MEFC12.5X25 vs MK1E188M12025JL |
25ZLH1800MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLS1800MEFC12.5X25 vs 25ZLH1800MCA12.5X25 |
MAL217256182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLS1800MEFC12.5X25 vs MAL217256182E3 |
MK1E188M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | 25ZLS1800MEFC12.5X25 vs MK1E188M12025MR |