Part Details for 26 15 200 by KNIPEX
Overview of 26 15 200 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26 15 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0624
|
Newark | Pliers, Snip Nose, 7.87" L, Plier Style:Snipe Nose, Jaw Opening Max:-, Overall Length:200Mm, Product Range:- Rohs Compliant: Na |Knipex 26 15 200 (Alternate Part Number: 4003773035022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8800 | Buy Now |
DISTI #
35M0854
|
Newark | Combination Plier, 200Mm, Plier Style:Snipe Nose, Jaw Opening Max:-, Overall Length:200Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Handle Type:Plastic, Hard Wire Cutting Capacity:2.2Mm, Jaw Length:73Mm, Jaw Type:Combination, Rohs Compliant: Na |Knipex 26 15 200 (Alternate Part Number: 4003773035022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5300 / $34.2100 | Buy Now |
DISTI #
KNP.2615200
|
TME | Pliers, cutting,universal, two-component handle grips, 200mm Min Qty: 1 | 7 |
|
$26.7300 / $28.6500 | Buy Now |
Part Details for 26 15 200
26 15 200 CAD Models
26 15 200 Part Data Attributes:
|
26 15 200
KNIPEX
Buy Now
|
Compare Parts:
26 15 200
KNIPEX
|
Samacsys Manufacturer | KNIPEX |