Part Details for 26 22 200 by KNIPEX
Overview of 26 22 200 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26 22 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0855
|
Newark | Cutter, Side, Snipe Nose, Cutter Type:Side, Overall Length:200Mm, Cut Type:-, Cutting Capacity Max:3.2Mm, Cutting Edge Hardness:61°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Blade Angle:40°, Blade Length:42Mm, Finish:Polished, Rohs Compliant: Na |Knipex 26 22 200 (Alternate Part Number: 4003773023135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8100 / $30.4200 | Buy Now |
DISTI #
2172-2622200-ND
|
DigiKey | ANGLED LONG NOSE PLIERS W/CUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$39.0405 / $47.4100 | Buy Now |
DISTI #
KNP.2622200
|
TME | Pliers, cutting,half-rounded nose,universal, 200mm Min Qty: 1 | 3 |
|
$26.2000 / $28.0700 | Buy Now |
Part Details for 26 22 200
26 22 200 CAD Models
26 22 200 Part Data Attributes
|
26 22 200
KNIPEX
Buy Now
|
Compare Parts:
26 22 200
KNIPEX
|
Samacsys Manufacturer | KNIPEX |