Part Details for 26-01H-260-3G by Astron
Overview of 26-01H-260-3G by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 26-01H-260-3G
26-01H-260-3G CAD Models
26-01H-260-3G Part Data Attributes
|
26-01H-260-3G
Astron
Buy Now
Datasheet
|
Compare Parts:
26-01H-260-3G
Astron
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-01H-260-3G
This table gives cross-reference parts and alternative options found for 26-01H-260-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-01H-260-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/170A60Z2 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 26-01H-260-3G vs M55302/170A60Z2 |
535567-4 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-01H-260-3G vs 535567-4 |
26-01H-260-1G | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | 26-01H-260-3G vs 26-01H-260-1G |
8614-00-60-2-YO-2-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 26-01H-260-3G vs 8614-00-60-2-YO-2-LF |
M628-H260-02-01 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 26-01H-260-3G vs M628-H260-02-01 |
8614-00-60-2-YO-2-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 26-01H-260-3G vs 8614-00-60-2-YO-2-LF |
M61S-H260-02-01 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 26-01H-260-3G vs M61S-H260-02-01 |
2-202845-0 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-01H-260-3G vs 2-202845-0 |
535567-4 | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-01H-260-3G vs 535567-4 |
87255-260 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 26-01H-260-3G vs 87255-260 |