-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7647
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.156 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 26-19-2051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3750 |
|
$0.9470 / $1.9400 | Buy Now |
DISTI #
81AK8219
|
Newark | 3.96Mm Kk Hdr Vt Pol-W Rpin Vra 5Ckt Rohs Compliant: Yes |Molex 26-19-2051 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5300 | Buy Now |
DISTI #
538-26-19-2051
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt Pol Pol-W RPin VrA 5Ckt RoHS: Compliant | 792 |
|
$0.9670 / $1.9500 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 5 Circuits, Tin (Sn) Plating RoHS: Compliant |
3750 Partner Stock |
|
$0.6020 / $0.9080 | Buy Now |
DISTI #
19731182
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 3195 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
65681618
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 555 |
|
$0.7000 / $0.9000 | Buy Now |
|
Master Electronics | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 5 Circuits, Tin (Sn) Plating RoHS: Compliant |
3750 Partner Stock |
|
$0.6020 / $0.9080 | Buy Now |
DISTI #
10159242
|
TestEquity LLC | Molex 26-19-2051 KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 5 Circuits, Tin (Sn) Plating | 3750 |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-19-2051
Molex
Buy Now
Datasheet
|
Compare Parts:
26-19-2051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.27 inch | |
Body Depth | 0.359 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |