-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7648
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.156 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 26-19-2061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5670 |
|
$0.9740 / $1.4700 | Buy Now |
DISTI #
538-26-19-2061
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt Pol Pol-W RPin VrA 6Ckt RoHS: Compliant | 546 |
|
$0.8080 / $1.7400 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 6 Circuits, Tin (Sn) Plating RoHS: Compliant |
5670 Partner Stock |
|
$0.7040 / $0.9180 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 103 |
|
$0.3000 / $0.4600 | Buy Now |
|
Master Electronics | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 6 Circuits, Tin (Sn) Plating RoHS: Compliant |
5670 Partner Stock |
|
$0.7040 / $0.9180 | Buy Now |
DISTI #
10159243
|
TestEquity LLC | Molex 26-19-2061 KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 6 Circuits, Tin (Sn) Plating | 5670 |
|
$0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-19-2061
Molex
Buy Now
Datasheet
|
Compare Parts:
26-19-2061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.27 inch | |
Body Depth | 0.359 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-19-2061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-19-2061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-65-2060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 26-19-2061 vs 26-65-2060 |
26-64-2060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 26-19-2061 vs 26-64-2060 |
87283-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-19-2061 vs 87283-6 |
644753-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-19-2061 vs 644753-6 |
26-61-9060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 26-19-2061 vs 26-61-9060 |
640388-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-19-2061 vs 640388-6 |