Part Details for 26-21045-25M by MELTRIC Corporation
Overview of 26-21045-25M by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-21045-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216613
|
RS | DX1 PLUG METAL BLACK SIZE 8 IP 65 1P+N+G 20A 277 VAC 50 Hz M25 .350-.630 in | Meltric 26-21045-25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$432.3500 / $448.0700 | RFQ |