-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5242
|
Newark | Connector, Header, 24Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41661 Series Rohs Compliant: Yes |Molex 26-48-1241 (Alternate Part Number: 800754387453 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$1.6600 / $1.9300 | Buy Now |
DISTI #
0026481241
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481241) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0080 / $1.2211 | Buy Now |
DISTI #
56H5242
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 56H5242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 295 Partner Stock |
|
$1.7800 / $2.6500 | Buy Now |
DISTI #
538-26-48-1241
|
Mouser Electronics | Headers & Wire Housings VERT B/A HDR 24P TIN SQUARE PIN RoHS: Compliant | 459 |
|
$1.7000 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1902 Partner Stock |
|
$0.8570 / $1.0200 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$2.1280 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 80 |
|
$1.2628 / $2.2960 | Buy Now |
DISTI #
26-48-1241
|
TTI | Headers & Wire Housings VERT B/A HDR 24P TIN SQUARE PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 6000 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
0026481241
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026481241) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0080 / $1.2211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-1241
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-1241
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.128 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.7792 N |