-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B1546
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.156 Pitch, r Angle Pc Tail Terminal, latch |Molex 26-48-2056 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $1.9000 | Buy Now |
DISTI #
56H5273
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.156 Pitch, r Angle Pc Tail Terminal, latch |Molex 26-48-2056 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
0026482056
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482056) RoHS: Compliant Min Qty: 2800 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0026482056
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482056) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1517 / $1.8451 | Buy Now |
DISTI #
538-26-48-2056
|
Mouser Electronics | Headers & Wire Housings 5P HEADER GOLD RoHS: Compliant | 0 |
|
$1.4300 / $1.5300 | Order Now |
DISTI #
71457674
|
RS | KK 156 Header Assy FrLk Break 05 Ckt Gol | Molex Incorporated 26-48-2056 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 / $2.1900 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$1.1500 / $1.4300 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
26-48-2056
|
TTI | Headers & Wire Housings 5P HEADER GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Each |
Americas - 1436 In Stock |
|
$0.9900 / $1.3700 | Buy Now |
DISTI #
0026482056
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026482056) RoHS: Compliant Min Qty: 2800 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-2056
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-2056
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.736 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.212 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-48-2056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-48-2056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41672-0027 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-2056 vs 41672-0027 |