Part Details for 26-58-0245 by Molex
Overview of 26-58-0245 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-58-0245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7994
|
Newark | |Molex 26-58-0245 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$1.9800 | Buy Now |
DISTI #
538-26-58-0245
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Flat Flat Bkwy 24 ckt Tin RoHS: Compliant | 490 |
|
$1.4500 / $2.7900 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 31.75mm (1.250") RoHS: Compliant |
150 Partner Stock |
|
$1.0300 / $1.6700 | Buy Now |
DISTI #
78063618
|
Verical | Conn Unshrouded Header HDR 24 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 42 Package Multiple: 1 | Americas - 150 |
|
$1.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 920 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 59 |
|
$0.4375 / $0.8750 | Buy Now |
|
Quest Components | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 736 |
|
$1.5600 / $3.6000 | Buy Now |
|
Master Electronics | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 24 Circuits, Tin (Sn) Plating, Pin length 31.75mm (1.250") RoHS: Compliant |
150 Partner Stock |
|
$1.0300 / $1.6700 | Buy Now |
Part Details for 26-58-0245
26-58-0245 CAD Models
26-58-0245 Part Data Attributes:
|
26-58-0245
Molex
Buy Now
Datasheet
|
Compare Parts:
26-58-0245
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | KK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.695 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
Alternate Parts for 26-58-0245
This table gives cross-reference parts and alternative options found for 26-58-0245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-58-0245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-644752-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-0245 vs 2-644752-4 |
5-644759-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-0245 vs 5-644759-4 |
2-640445-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-58-0245 vs 2-640445-4 |
26-48-2244 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 26-58-0245 vs 26-48-2244 |