26-61-4150
Molex
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT

Overview of 26-61-4150 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7341-502NLD Coilcraft Inc General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-502NXD Coilcraft Inc General Purpose Inductor, 5uH, 30%, 1 Element, SMD
MSS7341-502 Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS

Price & Stock for 26-61-4150 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H6136
Newark Connector, Header, 15Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41791 Series Rohs Compliant: Yes |Molex 26-61-4150 RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.3200
$3.3200 Buy Now
DISTI # 538-26-61-4150
Mouser Electronics Headers & Wire Housings VERT SOLID HDR 15P friction lock RoHS: Compliant 1206
  • 1 $4.5500
  • 10 $3.6400
  • 100 $3.5500
  • 250 $3.4000
  • 500 $3.3900
  • 1,000 $3.3200
$3.3200 / $4.5500 Buy Now
Bisco Industries   11
Buy Now
Onlinecomponents.com Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 1954 Partner Stock
  • 20 $4.0500
  • 100 $3.9700
  • 200 $3.8000
  • 400 $3.4800
  • 2,250 $3.3200
  • 2,500 $3.2900
  • 5,000 $3.2600
$3.2600 / $4.0500 Buy Now
DISTI # 16853047
Verical Conn Wire to Board HDR 15 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 1954
  • 1 $3.5400
  • 100 $3.4700
  • 200 $3.4100
  • 400 $3.3400
$3.3400 / $3.5400 Buy Now
Bristol Electronics   18
RFQ
Quest Components 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 14
  • 1 $3.9060
  • 4 $3.2550
  • 9 $2.8644
$2.8644 / $3.9060 Buy Now
DISTI # 26614150-MOL
TME 26-61-4150 Min Qty: 11 1954
  • 11 $3.8744
  • 150 $2.9723
  • 300 $2.8993
  • 550 $2.8236
$2.8236 / $3.8744 Buy Now
Chip 1 Exchange INSTOCK 2540
RFQ
Master Electronics Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 1954 Partner Stock
  • 20 $4.0500
  • 100 $3.9700
  • 200 $3.8000
  • 400 $3.4800
  • 2,250 $3.3200
  • 2,500 $3.2900
  • 5,000 $3.2600
$3.2600 / $4.0500 Buy Now
DISTI # 10159395
TestEquity LLC Molex 26-61-4150 Headers & Wire Housings, Vert Solid Header 15P Friction Lock 1954
  • 1 $3.7700
$3.7700 Buy Now

CAD Models for 26-61-4150 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 26-61-4150 by Molex

26-61-4150
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
FRICTION LOCK
Body Breadth
0.394 inch
Body Depth
0.446 inch
Body Length
2.334 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
50000000000 Ω
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
PLASTIC
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
20u inch
Polarization Key
HOUSING SIDE
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 26-61-4150
    Molex
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 26-61-4150

This table gives cross-reference parts and alternative options found for 26-61-4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-61-4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-641202-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-641202-5
1-641119-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-641119-5
1-644765-5 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 26-61-4150 vs 1-644765-5
1-640384-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-640384-5
1-640383-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-640383-5
1-644749-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-644749-5
1-644752-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 1-644752-5
4-644615-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 4-644615-5
4-641121-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 26-61-4150 vs 4-641121-5
1-641437-5 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 26-61-4150 vs 1-641437-5

Related Parts for 26-61-4150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-61-4150 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-61-4150 by Molex

Select Manufacturer
Which Manufacturer of 26-61-4150 would you like to use for your alert(s)?
  • Please alert me when 26-61-4150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26-61-4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-61-4150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26-61-4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-61-4150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-61-4150 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: