Part Details for 26-63167-63M by MELTRIC Corporation
Overview of 26-63167-63M by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-63167-63M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257691
|
RS | DX6 CONNECTOR METAL BLACK SIZE 9 IP 65 3P+N+G 60A 208 VAC 60 Hz M63 1.42-1.89 in | Meltric 26-63167-63M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,083.4800 | RFQ |