-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0090
|
Newark | Terminal Block, Pluggable, 4 Position, 28-16Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Clamp, Rated Current:18A, Rated Voltage:400V Rohs Compliant: Yes |Wago 260-331 (Alternate Part Number: 4044918592802 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6000 | Buy Now |
DISTI #
2946-260-331-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9590 In Stock |
|
$0.7651 / $1.9900 | Buy Now |
|
Future Electronics | 4-conductor terminal block RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.8700 / $0.9500 | Buy Now |
DISTI #
WAG260-331
|
Heilind Electronics | Americas - 1437 in Stock |
|
$0.9469 / $1.2120 | Buy Now | |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
574 In Stock |
|
$0.7400 / $0.8700 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
274 In Stock |
|
$1.0100 / $1.4500 | Buy Now |
DISTI #
WAG260-331
|
Interstate Connecting Components | 335 |
|
$0.9469 / $1.2120 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4, , , 1, , 3.2mm , 1.5 mm, CAGE CLAMP, 1,50 mm, | 174 |
|
$0.3520 | Buy Now |
DISTI #
1283498
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 13659 |
|
$0.7578 / $0.9637 | Buy Now |
DISTI #
1283498
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 4 Days Container: Each | 13659 |
|
$0.4496 / $0.5727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
260-331
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-331
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |