Part Details for 260-420 by Altech Corporation
Overview of 260-420 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6279
|
Newark | M20, 7 - 12Mm Diameter Snap In |Altech 260-420 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
260-420-ND
|
DigiKey | M20 7 12MM DIAMETER SNAP IN DOUB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1382 | Buy Now |
DISTI #
845-260420
|
Mouser Electronics | Conduit Fittings & Accessories M20, 7 - 12mm Diameter Snap In | 217 |
|
$0.7560 / $1.4400 | Buy Now |
DISTI #
70230355
|
RS | Enclosure Accessory, Entry Spout, M20 Mounting Hole, 0.28 - 0.47in. cable dia. | Altech Corp 260-420 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
|
Powell Electronics | M20, 7 - 12mm Diameter Snap In Min Qty: 50 | 132 |
|
$0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10118604
|
TestEquity LLC | Altech 260-420 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M20, 7mm x 12mm | 0 |
|
$0.8100 | Buy Now |