Part Details for 260-4TH5E by Wakefield-Vette
Overview of 260-4TH5E by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 260-4TH5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F1058
|
Newark | Cup Clip, Fixing Type:Cup Clip, For Use With:To-5 Packages, External Length:10.2Mm, External Width:9.4Mm, Product Range:-, Thread Size - Imperial:4-40 Rohs Compliant: Yes |Wakefield Thermal 260-4TH5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0600 | Buy Now |
DISTI #
260-4TH5E-ND
|
DigiKey | CUP CLIP TRANSISTOR C3488 REV H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
567-260-4TH5E
|
Mouser Electronics | Heat Sinks Cup Clips for TO-5 Case Style Semiconductors, 3.18mm Tapped Base Depth RoHS: Compliant | 58 |
|
$18.9100 / $29.9900 | Buy Now |
DISTI #
70663468
|
RS | CUP CLIP TRANSISTOR C3488 REV H | Wakefield 260-4TH5E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5900 / $18.9200 | RFQ |
|
Onlinecomponents.com | Thermal 10X9MM To-5 Cup Heatsink With Clip - 14.00°C/W Thermal Resistance - Black Ebonol Finish. RoHS: Compliant |
270 In Stock |
|
$19.5100 / $32.8100 | Buy Now |
DISTI #
67533199
|
Verical | Heat Sink Passive TO-5 Clip Beryllium Copper 14C/W Black Ebonol Min Qty: 2 Package Multiple: 1 | Americas - 262 |
|
$25.8218 / $41.5316 | Buy Now |
DISTI #
52372453
|
Verical | Heat Sink Passive TO-5 Clip Beryllium Copper 14C/W Black Ebonol Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 262 |
|
$25.8218 / $41.5316 | Buy Now |
DISTI #
36458409
|
Verical | Heat Sink Passive TO-5 Clip Beryllium Copper 14C/W Black Ebonol Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$22.3000 | Buy Now |
DISTI #
260-4TH5E
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Not Compliant Min Qty: 100 | 7 |
|
$18.3800 | Buy Now |
DISTI #
000000000000798482
|
Sager | Heat Sinks Cup Clips for TO-5 Case Style Semiconductors, 3.18mm Tapped Base Depth Min Qty: 100 | 0 |
|
$18.0800 / $19.1100 | Buy Now |
Part Details for 260-4TH5E
260-4TH5E CAD Models
260-4TH5E Part Data Attributes
|
260-4TH5E
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
260-4TH5E
Wakefield-Vette
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Height | 7.4 mm | |
Length | 10.2 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 1.41 g | |
Width | 9.4 mm |